LPL-18-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 722,81416 Kč
Datasheet
1.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPL-18-12

DigiKey Part Number
1866-5313-ND
Manufacturer
Manufacturer Product Number
LPL-18-12
Description
LED DRIVER CV AC/DC 12V 1.5A
Customer Reference
Detailed Description
1.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
80%
Termination Style
Wire Leads
Size / Dimension
5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable