
LPH-18-24 | |
---|---|
DigiKey Part Number | 1866-5309-ND |
Manufacturer | |
Manufacturer Product Number | LPH-18-24 |
Description | LED DRIVER CV AC/DC 24V 750MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 750mA | |
Power (Watts) | 18 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm) | |
Approval Agency | CB, CE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,47000 Kč | 162,47 Kč |
5 | 154,14200 Kč | 770,71 Kč |
10 | 147,89300 Kč | 1 478,93 Kč |
25 | 143,72720 Kč | 3 593,18 Kč |
Unit Price without VAT: | 162,47000 Kč |
---|---|
Unit Price with VAT: | 196,58870 Kč |