LPF-60D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF-60D-12

DigiKey Part Number
1866-3219-ND
Manufacturer
Manufacturer Product Number
LPF-60D-12
Description
LED DRIVER CC AC/DC 7.2-12V 5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 7.2 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
7.2 ~ 12V
Current - Output (Max)
5A
Power (Watts)
60 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1614,49000 Kč614,49 Kč
5585,32400 Kč2 926,62 Kč
10558,24400 Kč5 582,44 Kč
25541,58000 Kč13 539,50 Kč
Unit Price without VAT:614,49000 Kč
Unit Price with VAT:743,53290 Kč