
LPC-20-700 | |
|---|---|
DigiKey Part Number | 1866-3149-ND |
Manufacturer | |
Manufacturer Product Number | LPC-20-700 |
Description | LED DRIVER CC AC/DC 9-30V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 9 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 9 ~ 30V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 21 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.65" L x 1.38" W x 1.02" H (118.0mm x 35.0mm x 26.0mm) | |
Approval Agency | CE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,61000 Kč | 212,61 Kč |
| 5 | 202,08000 Kč | 1 010,40 Kč |
| 10 | 193,66000 Kč | 1 936,60 Kč |
| 25 | 187,34520 Kč | 4 683,63 Kč |
| Unit Price without VAT: | 212,61000 Kč |
|---|---|
| Unit Price with VAT: | 257,25810 Kč |



