LOP-600-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOP-600-15

DigiKey Part Number
1866-LOP-600-15-ND
Manufacturer
Manufacturer Product Number
LOP-600-15
Description
AC/DC CONVERTER 15V 360W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
24 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 759,78000 Kč1 759,78 Kč
51 675,58000 Kč8 377,90 Kč
101 601,90500 Kč16 019,05 Kč
251 555,60360 Kč38 890,09 Kč
Unit Price without VAT:1 759,78000 Kč
Unit Price with VAT:2 129,33380 Kč