Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOP-300-36

DigiKey Part Number
1866-LOP-300-36-ND
Manufacturer
Manufacturer Product Number
LOP-300-36
Description
AC/DC CONVERTER 36V 180W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Household Appliances, ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Open Frame
Features
Adjustable Output, DC Input Capable, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
80 ~ 264 VAC, 113 ~ 370 VDC
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Output 1
36V
Approval Agency
CB, CCC, CE, cURus, EAC, TUV, UKCA
Current - Output 1
5 A
Standard Number
60335-1; 60601-1; 62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1890,32000 Kč890,32 Kč
5848,32000 Kč4 241,60 Kč
10810,52300 Kč8 105,23 Kč
25787,42520 Kč19 685,63 Kč
Unit Price without VAT:890,32000 Kč
Unit Price with VAT:1 077,28720 Kč