250mA 12.5 ~ 84V Constant Current LED Driver Boost Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-25-250W

DigiKey Part Number
1866-LDH-25-250W-ND
Manufacturer
Manufacturer Product Number
LDH-25-250W
Description
DC-DC STEP-UP CONSTANT CURRENT L
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250mA 12.5 ~ 84V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
21 W
Series
Dimming
Analog, PWM
Packaging
Box
Features
OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
DigiKey Programmable
Not Verified
Efficiency
94%
Type
Constant Current
Termination Style
Wire Leads
Topology
Boost
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Number of Outputs
1
Approval Agency
CE, EAC
Voltage - Input (Min)
9.5V
Mounting Type
Chassis Mount
Voltage - Input (Max)
32V
Base Product Number
Voltage - Output
12.5 ~ 84V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,89000 Kč224,89 Kč
5216,44800 Kč1 082,24 Kč
10212,96200 Kč2 129,62 Kč
Unit Price without VAT:224,89000 Kč
Unit Price with VAT:272,11690 Kč