
LDDS-700HW | |
|---|---|
DigiKey Part Number | 1866-LDDS-700HW-ND |
Manufacturer | |
Manufacturer Product Number | LDDS-700HW |
Description | DC-DC CONSTANT CURRENT STEP-DOWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 45V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 2 ~ 45V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 700mA |
Series | Dimming PWM |
Packaging Bulk | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 95% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) |
Number of Outputs 1 | Approval Agency CE, EAC |
Voltage - Input (Min) 12V | Mounting Type Chassis Mount |
Voltage - Input (Max) 56V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDDS-700HWB | MEAN WELL USA Inc. | 151 | 1866-LDDS-700HWB-ND | 246,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,41000 Kč | 206,41 Kč |
| 5 | 191,50200 Kč | 957,51 Kč |
| 10 | 185,39100 Kč | 1 853,91 Kč |
| Unit Price without VAT: | 206,41000 Kč |
|---|---|
| Unit Price with VAT: | 249,75610 Kč |







