
LDDS-250HWB | |
|---|---|
DigiKey Part Number | 1866-LDDS-250HWB-ND |
Manufacturer | |
Manufacturer Product Number | LDDS-250HWB |
Description | DC-DC CONSTANT CURRENT STEP-DOWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250mA 2 ~ 45V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 2 ~ 45V |
Manufacturer MEAN WELL USA Inc. | Current - Output (Max) 250mA |
Series | Dimming PWM |
Packaging Bulk | Features OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 55°C |
DigiKey Programmable Not Verified | Efficiency 94% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) |
Number of Outputs 1 | Approval Agency CE, EAC |
Voltage - Input (Min) 12V | Mounting Type Chassis Mount |
Voltage - Input (Max) 56V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 5 | 228,37400 Kč | 1 141,87 Kč |
| 10 | 221,13000 Kč | 2 211,30 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |


