
LDD-500LW | |
|---|---|
DigiKey Part Number | 1866-3114-ND |
Manufacturer | |
Manufacturer Product Number | LDD-500LW |
Description | LED DRIVER CC BUCK 2-30V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 30V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer MEAN WELL USA Inc. | Dimming PWM |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tray | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Efficiency 95% |
Type Constant Current | Termination Style Wire Leads |
Topology Buck | Size / Dimension 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 2 ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



