LCM-40U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM-40U

DigiKey Part Number
1866-3077-ND
Manufacturer
Manufacturer Product Number
LCM-40U
Description
LED DRVR CC AC/DC 2-100V 1.05A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.05A 2 ~ 100V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
132VAC
Voltage - Output
2 ~ 100V
Current - Output (Max)
1.05A
Power (Watts)
35 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 90°C
Efficiency
87.5%
Termination Style
Terminal Block
Size / Dimension
4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1599,93000 Kč599,93 Kč
Unit Price without VAT:599,93000 Kč
Unit Price with VAT:725,91530 Kč