
LCM-40 | |
|---|---|
DigiKey Part Number | 1866-3075-ND |
Manufacturer | |
Manufacturer Product Number | LCM-40 |
Description | LED DRVR CC AC/DC 2-100V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 2 ~ 100V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LCM-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 2 ~ 100V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 42 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 91% | |
Termination Style | Terminal Block | |
Size / Dimension | 4.86" L x 3.21" W x 0.91" H (123.5mm x 81.5mm x 23.0mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,71000 Kč | 675,71 Kč |
| 5 | 644,13000 Kč | 3 220,65 Kč |
| 10 | 614,66000 Kč | 6 146,60 Kč |
| 25 | 597,82000 Kč | 14 945,50 Kč |
| Unit Price without VAT: | 675,71000 Kč |
|---|---|
| Unit Price with VAT: | 817,60910 Kč |


