
JMD04-P3 | |
|---|---|
DigiKey Part Number | 1866-JMD04-P3-ND |
Manufacturer | |
Manufacturer Product Number | JMD04-P3 |
Description | 12X30.48MM/SD:4MM/700HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP66 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 5 | 387,16200 Kč | 1 935,81 Kč |
| 10 | 373,30200 Kč | 3 733,02 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |

