
JMD02-P | |
|---|---|
DigiKey Part Number | 1866-JMD02-P-ND |
Manufacturer | |
Manufacturer Product Number | JMD02-P |
Description | 8.5X25MM/SD:2MM/1KHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP66 Module |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer MEAN WELL USA Inc. | Voltage - Supply 12V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP66 |
Sensing Distance 0.079" (2mm) | Indicator No Indicator |
Output Type PNP-NC/NO | Package / Case Module |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 5 | 387,16200 Kč | 1 935,81 Kč |
| 10 | 373,30200 Kč | 3 733,02 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |

