Enclosed AC DC Converters 1 Output 15V 5.67A 80 ~ 305 VAC, 113 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-90-15

DigiKey Part Number
1866-IRM-90-15-ND
Manufacturer
Manufacturer Product Number
IRM-90-15
Description
AC/DC CONVERTER 15V 85W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 5.67A 80 ~ 305 VAC, 113 ~ 431 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-90-15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
80 ~ 305 VAC, 113 ~ 431 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.67A
Power (Watts)
85 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
92.5%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm)
Approval Agency
CB, CE, cURus, EAC
Line Regulation
±0.5%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1479,94000 Kč479,94 Kč
5456,78600 Kč2 283,93 Kč
10437,84000 Kč4 378,40 Kč
25425,21000 Kč10 630,25 Kč
Unit Price without VAT:479,94000 Kč
Unit Price with VAT:580,72740 Kč