
IRM-60-15ST | |
|---|---|
DigiKey Part Number | 1866-3066-ND |
Manufacturer | |
Manufacturer Product Number | IRM-60-15ST |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-60-15ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 5 | 338,06800 Kč | 1 690,34 Kč |
| 10 | 323,36900 Kč | 3 233,69 Kč |
| 25 | 314,97000 Kč | 7 874,25 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |






