
IRM-45-5 | |
|---|---|
DigiKey Part Number | 1866-3061-ND |
Manufacturer | |
Manufacturer Product Number | IRM-45-5 |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-45-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 83.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 5 | 281,37400 Kč | 1 406,87 Kč |
| 10 | 268,77400 Kč | 2 687,74 Kč |
| 25 | 260,37520 Kč | 6 509,38 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |






