
IRM-30-48 | |
|---|---|
DigiKey Part Number | 1866-3049-ND |
Manufacturer | |
Manufacturer Product Number | IRM-30-48 |
Description | AC/DC CONVERTER 48V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 630mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-30-48 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation ±0.5% |
Power (Watts) 30 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 5 | 249,87600 Kč | 1 249,38 Kč |
| 10 | 239,37700 Kč | 2 393,77 Kč |
| 25 | 233,07800 Kč | 5 826,95 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |


