Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-15-15

DigiKey Part Number
1866-3034-ND
Manufacturer
Manufacturer Product Number
IRM-15-15
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 1A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-15-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
MEAN WELL USA Inc.
Features
Universal Input
Series
Operating Temperature
-30°C ~ 70°C (With Derating)
Packaging
Box
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
4-DIP Module
Number of Outputs
1
Size / Dimension
2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
15V
Line Regulation
±0.3%
Current - Output (Max)
1A
Load Regulation
±0.5%
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 934
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180,58000 Kč180,58 Kč
5170,08400 Kč850,42 Kč
10163,78400 Kč1 637,84 Kč
25159,58480 Kč3 989,62 Kč
Unit Price without VAT:180,58000 Kč
Unit Price with VAT:218,50180 Kč