IDPC-45A-1400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 1 279,99608 Kč
Datasheet
1.4A 19 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDPC-45A-1400

DigiKey Part Number
1866-2978-ND
Manufacturer
Manufacturer Product Number
IDPC-45A-1400
Description
LED DRVR CC AC/DC 19-32V 1.4A
Customer Reference
Detailed Description
1.4A 19 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
295VAC
Voltage - Output
19 ~ 32V
Current - Output (Max)
1.4A
Power (Watts)
45 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
SCP
Ratings
-
Operating Temperature
-20°C ~ 40°C
Efficiency
83%
Termination Style
Terminal Block
Size / Dimension
4.72" L x 2.62" W x 0.98" H (120.0mm x 66.5mm x 25.0mm)
Approval Agency
CB, CCC, CE, cURus, ENEC
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes