HVG-65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-65-24A

DigiKey Part Number
1866-2857-ND
Manufacturer
Manufacturer Product Number
HVG-65-24A
Description
LED DVR CC/CV AC/DC 22-27V 2.71A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.71A 22 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-65-24A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
22 ~ 27V
Current - Output (Max)
2.71A
Power (Watts)
65 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 80°C
Efficiency
89%
Termination Style
Wire Leads
Size / Dimension
6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 237,96000 Kč1 237,96 Kč
51 179,70000 Kč5 898,50 Kč
101 125,60500 Kč11 256,05 Kč
251 094,39560 Kč27 359,89 Kč
Unit Price without VAT:1 237,96000 Kč
Unit Price with VAT:1 497,93160 Kč