5A 10.8 ~ 13.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-65-12A

DigiKey Part Number
1866-2854-ND
Manufacturer
Manufacturer Product Number
HVG-65-12A
Description
LED DVR CC/CV ACDC 10.8-13.5V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 10.8 ~ 13.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-65-12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP65
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
86.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
10.8 ~ 13.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 249,38000 Kč1 249,38 Kč
51 190,58600 Kč5 952,93 Kč
101 135,99200 Kč11 359,92 Kč
251 104,49480 Kč27 612,37 Kč
Unit Price without VAT:1 249,38000 Kč
Unit Price with VAT:1 511,74980 Kč