HVG-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-150-30A

DigiKey Part Number
1866-2809-ND
Manufacturer
Manufacturer Product Number
HVG-150-30A
Description
LED DRVR CC/CV AC/DC 27-33V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 27 ~ 33V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-150-30A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
27 ~ 33V
Current - Output (Max)
5A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP65
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 692,42000 Kč1 692,42 Kč
51 612,43000 Kč8 062,15 Kč
101 540,86000 Kč15 408,60 Kč
251 496,65520 Kč37 416,38 Kč
Unit Price without VAT:1 692,42000 Kč
Unit Price with VAT:2 047,82820 Kč