HVG-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-150-24B

DigiKey Part Number
1866-2808-ND
Manufacturer
Manufacturer Product Number
HVG-150-24B
Description
LED DVR CCCV ACDC 13.2-24V 6.25A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.25A 13.2 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-150-24B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
180VAC
Voltage - Input (Max)
528VAC
Voltage - Output
13.2 ~ 24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 718,48000 Kč1 718,48 Kč
51 637,23800 Kč8 186,19 Kč
101 564,33300 Kč15 643,33 Kč
251 518,51520 Kč37 962,88 Kč
Unit Price without VAT:1 718,48000 Kč
Unit Price with VAT:2 079,36080 Kč