
HSP-200-5 | |
|---|---|
DigiKey Part Number | 1866-2788-ND |
Manufacturer | |
Manufacturer Product Number | HSP-200-5 |
Description | AC/DC CONVERTER 5V 200W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 40 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,91000 Kč | 1 180,91 Kč |
| 5 | 1 124,07000 Kč | 5 620,35 Kč |
| 10 | 1 073,55000 Kč | 10 735,50 Kč |
| 25 | 1 044,08000 Kč | 26 102,00 Kč |
| Unit Price without VAT: | 1 180,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,90110 Kč |



