Similar

HSN-300-5B | |
|---|---|
DigiKey Part Number | 1866-2786-ND |
Manufacturer | |
Manufacturer Product Number | HSN-300-5B |
Description | AC/DC CONVERTER 5V 300W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 180 ~ 264 VAC, 254 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) |
Voltage - Input 180 ~ 264 VAC, 254 ~ 370 VDC | Approval Agency cURus |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output 1 60 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR-5V320WDAA | Delta Electronics | 0 | 1145-1131-ND | 99,02729 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,24000 Kč | 1 082,24 Kč |
| Unit Price without VAT: | 1 082,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,51040 Kč |


