
HSN-300-4.2A | |
|---|---|
DigiKey Part Number | 1866-5243-ND |
Manufacturer | |
Manufacturer Product Number | HSN-300-4.2A |
Description | AC/DC CONVERTER 4.2V 210W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 4.2V 90 ~ 132 VAC, 254 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 254 ~ 373 VDC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.27" L x 3.19" W x 1.22" H (210.0mm x 81.0mm x 31.0mm) | |
Approval Agency | cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 084,92000 Kč | 1 084,92 Kč |
| 5 | 1 034,52400 Kč | 5 172,62 Kč |
| 10 | 989,72900 Kč | 9 897,29 Kč |
| Unit Price without VAT: | 1 084,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 312,75320 Kč |

