Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-300-24

DigiKey Part Number
1866-2763-ND
Manufacturer
Manufacturer Product Number
HRPG-300-24
Description
AC/DC CONVERTER 24V 336W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
14 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 883,52000 Kč1 883,52 Kč
51 793,23000 Kč8 966,15 Kč
101 715,53700 Kč17 155,37 Kč
251 665,14960 Kč41 628,74 Kč
Unit Price without VAT:1 883,52000 Kč
Unit Price with VAT:2 279,05920 Kč