Similar

HRPG-150-15 | |
|---|---|
DigiKey Part Number | 1866-2748-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-150-15 |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HWS100A-15/A | TDK-Lambda | 76 | 285-2264-ND | 3 068,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,38000 Kč | 1 312,38 Kč |
| 5 | 1 249,38200 Kč | 6 246,91 Kč |
| 10 | 1 194,78600 Kč | 11 947,86 Kč |
| 25 | 1 161,18960 Kč | 29 029,74 Kč |
| Unit Price without VAT: | 1 312,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,97980 Kč |












