HRP-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-75-24

DigiKey Part Number
1866-2741-ND
Manufacturer
Manufacturer Product Number
HRP-75-24
Description
AC/DC CONVERTER 24V 77W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.2 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88.5%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1816,74000 Kč816,74 Kč
5776,74600 Kč3 883,73 Kč
10743,06500 Kč7 430,65 Kč
25722,01520 Kč18 050,38 Kč
Unit Price without VAT:816,74000 Kč
Unit Price with VAT:988,25540 Kč