Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-450-36

DigiKey Part Number
1866-2727-ND
Manufacturer
Manufacturer Product Number
HRP-450-36
Description
AC/DC CONVERTER 36V 450W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
36V
Minimum Load Required
No
Current - Output 1
12.5 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 784,33000 Kč2 784,33 Kč
52 652,04800 Kč13 260,24 Kč
102 536,55800 Kč25 365,58 Kč
252 463,07360 Kč61 576,84 Kč
Unit Price without VAT:2 784,33000 Kč
Unit Price with VAT:3 369,03930 Kč