HRP-450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-450-12

DigiKey Part Number
1866-2724-ND
Manufacturer
Manufacturer Product Number
HRP-450-12
Description
AC/DC CONVERTER 12V 450W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
37.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 762,06000 Kč2 762,06 Kč
52 630,83000 Kč13 154,15 Kč
102 516,28500 Kč25 162,85 Kč
252 443,36720 Kč61 084,18 Kč
Unit Price without VAT:2 762,06000 Kč
Unit Price with VAT:3 342,09260 Kč