HRP-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRP-300-48

DigiKey Part Number
1866-2722-ND
Manufacturer
Manufacturer Product Number
HRP-300-48
Description
AC/DC CONVERTER 48V 336W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 724,72000 Kč1 724,72 Kč
51 643,48800 Kč8 217,44 Kč
101 570,58200 Kč15 705,82 Kč
251 524,75600 Kč38 118,90 Kč
Unit Price without VAT:1 724,72000 Kč
Unit Price with VAT:2 086,91120 Kč