


HLG-80H-48A | |
|---|---|
DigiKey Part Number | 1866-2634-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-48A |
Description | LED DRVR CC/CV AC/DC 43-53V 1.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7A 43 ~ 53V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 43 ~ 53V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 82 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,89000 Kč | 879,89 Kč |
| 5 | 837,79000 Kč | 4 188,95 Kč |
| 10 | 802,00500 Kč | 8 020,05 Kč |
| 25 | 778,85840 Kč | 19 471,46 Kč |
| Unit Price without VAT: | 879,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 064,66690 Kč |


