


HLG-80H-24B | |
|---|---|
DigiKey Part Number | 1866-2623-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-24B |
Description | LED DVR CC/CV ACDC 14.4-24V 3.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-24B Models |
Category | Power (Watts) 82 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 14.4 ~ 24V | Base Product Number |
Current - Output (Max) 3.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,01000 Kč | 905,01 Kč |
| 5 | 863,01800 Kč | 4 315,09 Kč |
| 10 | 825,22100 Kč | 8 252,21 Kč |
| 25 | 800,02400 Kč | 20 000,60 Kč |
| Unit Price without VAT: | 905,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,06210 Kč |


