5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-80H-12B

DigiKey Part Number
1866-2614-ND
Manufacturer
Manufacturer Product Number
HLG-80H-12B
Description
LED DRVR CC/CV AC/DC 7.2-12V 5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-80H-12B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
7.2 ~ 12V
Base Product Number
Current - Output (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1905,01000 Kč905,01 Kč
5863,01800 Kč4 315,09 Kč
10825,22100 Kč8 252,21 Kč
25800,02400 Kč20 000,60 Kč
Unit Price without VAT:905,01000 Kč
Unit Price with VAT:1 095,06210 Kč