


HLG-80H-12 | |
|---|---|
DigiKey Part Number | 1866-2612-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-12 |
Description | LED DRVR CC/CV AC/DC 7.2-12V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-12 Models |
Category | Current - Output (Max) 5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 7.2 ~ 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,72000 Kč | 877,72 Kč |
| 5 | 835,72000 Kč | 4 178,60 Kč |
| 10 | 800,02400 Kč | 8 000,24 Kč |
| 25 | 776,92600 Kč | 19 423,15 Kč |
| Unit Price without VAT: | 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,04120 Kč |

