


HLG-60H-15A | |
|---|---|
DigiKey Part Number | 1866-2585-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-15A |
Description | LED DRVR CC/CV AC/DC 13.5-17V 4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4A 13.5 ~ 17V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-15A Models |
Category | Current - Output (Max) 4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 60 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 87.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, RCM, TUV, UR |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 13.5 ~ 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| 5 | 699,23400 Kč | 3 496,17 Kč |
| 10 | 667,73600 Kč | 6 677,36 Kč |
| 25 | 648,83840 Kč | 16 220,96 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |

