

HLG-600H-30 | |
|---|---|
DigiKey Part Number | 1866-HLG-600H-30-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-30 |
Description | LED DRVR CC/CV AC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20A 30V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 30V | |
Current - Output (Max) | 20A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3.75 kV | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 274,32000 Kč | 4 274,32 Kč |
| 5 | 4 072,30600 Kč | 20 361,53 Kč |
| 10 | 3 891,06500 Kč | 38 910,65 Kč |
| 25 | 3 778,58680 Kč | 94 464,67 Kč |
| Unit Price without VAT: | 4 274,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 171,92720 Kč |


