


HLG-600H-24A | |
|---|---|
DigiKey Part Number | 1866-2572-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-24A |
Description | LED DVR CCCV ACDC 20.4-25.2V 25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25A 20.4 ~ 25.2V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-24A Models |
Category | Current - Output (Max) 25A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 600 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 20.4 ~ 25.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 308,79000 Kč | 4 308,79 Kč |
| 5 | 4 105,15000 Kč | 20 525,75 Kč |
| 10 | 3 922,44700 Kč | 39 224,47 Kč |
| 25 | 3 809,06240 Kč | 95 226,56 Kč |
| Unit Price without VAT: | 4 308,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 213,63590 Kč |




