


HLG-480H-54A | |
|---|---|
DigiKey Part Number | 1866-2554-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-54A |
Description | LED DRVR CC/CV AC/DC 45.9-56.7V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.9A 45.9 ~ 56.7V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-54A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 45.9 ~ 56.7V | |
Current - Output (Max) | 8.9A | |
Power (Watts) | 481 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 981,50000 Kč | 2 981,50 Kč |
| 5 | 2 840,02000 Kč | 14 200,10 Kč |
| 10 | 2 713,10200 Kč | 27 131,02 Kč |
| 25 | 2 636,13680 Kč | 65 903,42 Kč |
| Unit Price without VAT: | 2 981,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 607,61500 Kč |



