


HLG-480H-30A | |
|---|---|
DigiKey Part Number | 1866-2542-ND |
Manufacturer | |
Manufacturer Product Number | HLG-480H-30A |
Description | LED DVR CCCV ACDC 25.5-31.5V 16A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16A 25.5 ~ 31.5V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-480H-30A Models |
Category | Current - Output (Max) 16A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 480 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 25.5 ~ 31.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 009,01000 Kč | 3 009,01 Kč |
| 5 | 2 866,22800 Kč | 14 331,14 Kč |
| 10 | 2 738,16000 Kč | 27 381,60 Kč |
| 25 | 2 660,45480 Kč | 66 511,37 Kč |
| Unit Price without VAT: | 3 009,01000 Kč |
|---|---|
| Unit Price with VAT: | 3 640,90210 Kč |



