20A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-480H-24B

DigiKey Part Number
1866-2540-ND
Manufacturer
Manufacturer Product Number
HLG-480H-24B
Description
LED DRVR CC/CV AC/DC 12-24V 20A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-480H-24B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
480 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
94.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.26" L x 4.92" W x 1.72" H (235.2mm x 125.0mm x 43.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
12 ~ 24V
Base Product Number
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 231,59000 Kč3 231,59 Kč
53 078,30600 Kč15 391,53 Kč
102 941,82000 Kč29 418,20 Kč
252 857,84440 Kč71 446,11 Kč
Unit Price without VAT:3 231,59000 Kč
Unit Price with VAT:3 910,22390 Kč