HLG-40H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-40H
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-40H-42B

DigiKey Part Number
1866-2531-ND
Manufacturer
Manufacturer Product Number
HLG-40H-42B
Description
LED DVR CCCV ACDC 25.2-42V 960MA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
960mA 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-40H-42B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
25.2 ~ 42V
Current - Output (Max)
960mA
Power (Watts)
40 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 80°C
Efficiency
88.5%
Termination Style
Wire Leads
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1728,33000 Kč728,33 Kč
5692,54600 Kč3 462,73 Kč
10663,07500 Kč6 630,75 Kč
25644,13000 Kč16 103,25 Kč
Unit Price without VAT:728,33000 Kč
Unit Price with VAT:881,27930 Kč