3.33A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.33A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-40H-12B

DigiKey Part Number
1866-2513-ND
Manufacturer
Manufacturer Product Number
HLG-40H-12B
Description
LED DVR CC/CV ACDC 7.2-12V 3.33A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.33A 7.2 ~ 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-40H-12B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
40 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
86.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
7.2 ~ 12V
Base Product Number
Current - Output (Max)
3.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1726,53000 Kč726,53 Kč
5690,83400 Kč3 454,17 Kč
10661,43700 Kč6 614,37 Kč
25642,53880 Kč16 063,47 Kč
Unit Price without VAT:726,53000 Kč
Unit Price with VAT:879,10130 Kč