

HLG-320H-48B | |
---|---|
DigiKey Part Number | 1866-2491-ND |
Manufacturer | |
Manufacturer Product Number | HLG-320H-48B |
Description | LED DRVR CC/CV AC/DC 24-48V 6.7A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.7A 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-320H-48B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 322 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.87" L x 3.54" W x 1.72" H (225.2mm x 90.0mm x 43.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 070,50000 Kč | 2 070,50 Kč |
5 | 1 972,60200 Kč | 9 863,01 Kč |
10 | 1 885,11500 Kč | 18 851,15 Kč |
25 | 1 830,96520 Kč | 45 774,13 Kč |
Unit Price without VAT: | 2 070,50000 Kč |
---|---|
Unit Price with VAT: | 2 505,30500 Kč |