

HLG-240H-48A | |
|---|---|
DigiKey Part Number | 1866-2446-ND |
Manufacturer | |
Manufacturer Product Number | HLG-240H-48A |
Description | LED DVR CC/CV ACDC 44.8-51.2V 5A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5A 44.8 ~ 51.2V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-240H-48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 44.8 ~ 51.2V | |
Current - Output (Max) | 5A | |
Power (Watts) | 240 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 485,18000 Kč | 1 485,18 Kč |
| 5 | 1 414,35800 Kč | 7 071,79 Kč |
| 10 | 1 351,86700 Kč | 13 518,67 Kč |
| 25 | 1 312,29840 Kč | 32 807,46 Kč |
| Unit Price without VAT: | 1 485,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 797,06780 Kč |



