HLG-240H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-240H

HLG-240H-48

DigiKey Part Number
1866-2445-ND
Manufacturer
Manufacturer Product Number
HLG-240H-48
Description
LED DRVR CC/CV AC/DC 24-48V 5A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-240H-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
24 ~ 48V
Current - Output (Max)
5A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-40°C ~ 90°C
Efficiency
93%
Termination Style
Wire Leads
Size / Dimension
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 485,18000 Kč1 485,18 Kč
51 414,35800 Kč7 071,79 Kč
101 351,86700 Kč13 518,67 Kč
251 312,29840 Kč32 807,46 Kč
Unit Price without VAT:1 485,18000 Kč
Unit Price with VAT:1 797,06780 Kč