HLG-240H-24C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 114,00650 Kč
Datasheet
HLG-240H-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HLG-240H-C
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-240H-24C

DigiKey Part Number
1866-2432-ND
Manufacturer
Manufacturer Product Number
HLG-240H-24C
Description
LED DVR CCCV ACDC 22.4-25.6V 10A
Customer Reference
Detailed Description
10A 22.4 ~ 25.6V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
22.4 ~ 25.6V
Current - Output (Max)
10A
Power (Watts)
240 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 90°C
Efficiency
92.5%
Termination Style
Wire Leads
Size / Dimension
8.67" L x 2.68" W x 1.53" H (220.2mm x 68.0mm x 38.8mm)
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.