11.5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-185H-15

DigiKey Part Number
1866-2385-ND
Manufacturer
Manufacturer Product Number
HLG-185H-15
Description
LED DVR CC/CV ACDC 7.5-15V 11.5A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11.5A 15V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-185H-15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
11.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
173 W
Series
Voltage - Isolation
3.75 kV
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
92%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 205,29000 Kč1 205,29 Kč
51 148,59000 Kč5 742,95 Kč
101 096,09600 Kč10 960,96 Kč
251 064,60680 Kč26 615,17 Kč
Unit Price without VAT:1 205,29000 Kč
Unit Price with VAT:1 458,40090 Kč